Top Purchased
NXP SemiconductorsPCA9557PW112GPIO Expanders
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
8 | |
8 | |
Yes | |
I2C|SMBus | |
100|400 | |
Standard Mode|Fast Mode | |
CMOS | |
No | |
Open Drain | |
2.3 | |
5.5 | |
10(Typ) | |
4(Min) | |
1 | |
-40 | |
85 | |
1@CDM/2@HBM/0.15@MM | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |