NXP Semiconductors PCA9560PW,118 Logic and Timing Misc
Dual 5-bit multiplexed 1-bit latched I 2C EEPROM DIP switch -40°C to 85°C 20-Pin TSSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Dual 5-bit multiplexed 1-bit latched I 2C EEPROM DIP switch | |
-40 | |
85 | |
Tape and Reel | |
3.6 | |
3 | |
3.3 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
記事とビデオ
