NXP SemiconductorsPCA9570GMHGPIO Expanders
I2C/SMBus Interface 100kHz/400kHz 3.6V 8-Pin XQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
2 | |
No | |
I2C|SMBus | |
100|400 | |
Standard Mode|Fast Mode | |
CMOS | |
No | |
1.1 | |
3.6 | |
-40 | |
85 | |
1@CDM/2@HBM | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) mm |
Package Width | 1.6 mm |
Package Length | 1.6 mm |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | XQFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |