NXP Semiconductors PCA9600DP,118 Signal Buffers and Repeaters
I2C Logic Buffer 3.3V/5V/9V/12V 8-Pin TSSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
PCA9600DP,118 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
