NXP SemiconductorsPCA9614DP,118Signal Buffers and Repeaters
I2C Buffer 2.5V/3.3V/5V 10-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Buffer | |
I2C | |
6 | |
2.3|3 | |
5.5 | |
2.5|3.3|5 | |
91 | |
100 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | TSSOP |
10 | |
Lead Shape | Gull-wing |