NXP SemiconductorsPCA9617ATPZSignal Buffers and Repeaters
I2C Repeater 3.3V/5V 8-Pin HWSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Repeater | |
1000 | |
CMOS | |
I2C | |
6 | |
2.2 | |
5.5 | |
3.3|5 | |
2.9 | |
100 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | HWSON EP |
8 | |
Lead Shape | No Lead |