Reduced Price
NXP SemiconductorsPCA9622BS118LED Drivers
LED Driver 16 Segment 10000uA Supply Current 32-Pin HVQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
16 | |
2.3 | |
5.5 | |
2.5|3.3|5 | |
40 | |
10000 | |
100000(Min) | |
1800 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 - 0.05(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
32 | |
Lead Shape | No Lead |