NXP SemiconductorsPCA9633DP2,118LED Drivers
LED Driver 10000uA Supply Current 10-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
PCA9633DP2,118 | |
Automotive | No |
PPAP | No |
2.3 | |
5.5 | |
2.5|3.3|5 | |
10000 | |
25 | |
30000(Min) | |
50 | |
400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | TSSOP |
10 | |
Lead Shape | Gull-wing |