onsemiPCA9655EMTTXGGPIO Expanders
I2C/SMBus Interface 100kHz/400kHz/1000kHz 5.5V 24-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
PCA9655EMTTXG | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
24 |
EDA / CAD Models |