Top Searched
NXP SemiconductorsPCA9665PW,112Interface Controllers
Parallel Bus to I2C Bus Controller I2C Interface 2.5V/3.3V 20-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Parallel Bus to I2C Bus Controller | |
I2C | |
2.3 | |
3.6 | |
2.5|3.3 | |
3 | |
-40 | |
85 | |
-65 | |
150 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |