NXP SemiconductorsPCA9673PW,118GPIO Expanders
I2C Interface 1000kHz 5.5V 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
16 | |
16 | |
Yes | |
I2C | |
1000 | |
Fast Mode Plus | |
Yes | |
Open Drain | |
2.3 | |
5.5 | |
42(Typ) | |
-0.3 | |
10 | |
-40 | |
85 | |
2@HBM/1@CDM/0.2@MM | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 7.9(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |