EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of I/Os | 24 |
Number of Addresses | 4 |
Manual Reset | Yes |
Interface Type | I2C|SMBus |
Interface Speed (kHz) | 100|400|1000 |
I2C Bus Interface Mode | Standard Mode|Fast Mode|Fast Mode Plus |
Interrupt Output | Yes |
Output Type | Open Drain |
Minimum Operating Supply Voltage (V) | 1.65 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Sink Current per Bit (mA) | 50 |
Maximum Source Current per Bit (mA) | 25 |
Maximum Quiescent Current (uA) | 80 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum ESD Protection Voltage (kV) | 2@HBM |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.54 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | HUQFN EP |
Pin Count | 32 |