NXP SemiconductorsPCAL9535AHF,128GPIO Expanders
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4.1(Max) mm |
Package Length | 4.1(Max) mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | HWQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |