Reduced Price

TT Electronics / IRCPCF-W0402LF-03-1401-B-P-LTResistor Fixed Single-Surface Mount

Res Thin Film 0402 1.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

This is a PCF-W0402LF-03-1401-B-PLT fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 1.4K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thin film technology. This product is 0.99 mm long, 0.3 mm tall and 0.51 mm deep. This part has an operating temperature of -55 to 155 °C.

9,697 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      9697
      Country Of origin:
      Taiwan
         
      • Price: $0.0603
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9,697 parts
      • Price: $0.0603