Reduced Price

TT Electronics / IRCPCF-W0402LF-03-8452-B-PLTResistor Fixed Single-Surface Mount

Res Thin Film 0402 84.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

This is a PCF-W0402LF-03-8452-B-PLT fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 84.5K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. This product is 0.99 mm long, 0.3 mm tall and 0.51 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.3030
    1. 10000+$0.3030
    2. 50000+$0.2999
    3. 500000+$0.2969