TT Electronics / IRCPCF-W0805LF-03-1002-B-P-LTResistor Fixed Single-Surface Mount

Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

Use this PCF-W0805LF-03-1002-B-PLT fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thin film technology. This product is 2.01 mm long, 0.53 mm tall and 1.24 mm deep. This part has an operating temperature of -55 to 155 °C.

4,977 parts: Ships today

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4977
      Country Of origin:
      Taiwan
         
      • Price: $0.1283
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,977 parts
      • Price: $0.1283