TT Electronics / Welwyn ComponentsPCF0603R-100KBIResistor Fixed Single-Surface Mount
Res Thin Film 0603 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
100K | |
0.1% | |
50 | |
No | |
0.063 (1/16) | |
Thin Film | |
-55 | |
125 | |
±25 | |
70 to 125 | |
No | |
No | |
No | |
Epoxy | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.65 | |
0.0018 | |
±0.2 | |
±0.2 | |
Surface Mount |
The PCF0603R-100KBI fixed single surface-mount resistor from Welwyn (TT electronics) makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.55 mm tall and 0.8 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C.