NichiconPCF0J331MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 6.3VDC 20%( 10 X 8mm) SMD 0.018 Ohm 4.2A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Look no further than the PCF0J331MCL1GS conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 8 mm tall with a diameter of 10 mm. Its leakage current is 416@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |