NichiconPCF0J821MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 12.7mm) SMD 0.01 Ohm 5.8A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |