NichiconPCF1A100MCL1GBCapacitor Aluminum Polymer
Cap Aluminum Polymer 10uF 10VDC 20%( 4 X 5.5mm) SMD 0.22 Ohm 0.7A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Nichicon has the component you need to support changes in input power with their PCF1A100MCL1GB conductive polymer aluminum solid capacitor. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 5.5 mm tall with a diameter of 4 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 100@2Min μA.
EDA / CAD Models |