NichiconPCF1E470MCL4GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 25VDC 20%( 8 X 12mm) SMD 0.03 Ohm 3A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
The PCF1E470MCL4GS polymer capacitor, made from pure aluminum and developed by Nichicon, will handle all of your circuit's voltage control needs. It can withstand a voltage of 25 VDC. It has 2 terminals. This product is 12 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 588@2Min μA.
EDA / CAD Models |