NXP SemiconductorsPCF2131TFYReal Time Clocks
Real Time Clock Serial (2-Wire, 4-Wire, I2C, SPI) Clock/Calendar/Alarm/Timer/Interrupt/Watchdog Timer/Battery Backup 16-Pin HLSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 3.5 mm |
Package Length | 4.5 mm |
PCB changed | 16 |
Supplier Package | HLSON EP |
16 |
EDA / CAD Models |