Reduced Price
KOA CorporationPCF2CT631R100KResistor Fixed Single-Through Hole
Res 10 Ohm 10% 2W -1500ppm/°C to -600ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
10 | |
10% | |
400 | |
2 | |
-40 | |
200 | |
-1500 to -600 | |
70 to 200 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
7 | |
19 | |
N/R | |
N/R | |
2.24 | |
0.8 | |
38 | |
N/R | |
N/R | |
N/R | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their PCF2CT631R100K fixed single through-hole resistor. This product has a resistance value of 10 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is -1500 to -900 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 19 mm long. The PCF2CT631R100K part has an axial termination style. It has a tolerance of 10%. This part has an operating temperature of -40 to 200 °C.