NXP SemiconductorsPCF85163T/1,518Real Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Battery Backup 8-Pin SO T/R
Compliant | |
EAR99 | |
Custom | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Timer/Battery Backup | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (I2C) | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |