Texas InstrumentsPCF8574DGVRGPIO Expanders
I2C Interface 100kHz 6V 20-Pin TVSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TVSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |