EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of I/Os | 8 |
Number of Addresses | 8 |
Manual Reset | No |
Interface Type | I2C |
Interface Speed (kHz) | 100 |
I2C Bus Interface Mode | Standard Mode |
Process Technology | CMOS |
Interrupt Output | Yes |
Output Type | Open Drain |
Minimum Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Sink Current per Bit (mA) | 25(Typ) |
Maximum Source Current per Bit (mA) | 0.3 |
Maximum Quiescent Current (uA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 16 |