ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of I/Os | 16 |
Number of Addresses | 8 |
Manual Reset | No |
Interface Type | I2C|SMBus |
Interface Speed (kHz) | 400 |
I2C Bus Interface Mode | Fast Mode |
Interrupt Output | Yes |
Output Type | Open Drain |
Minimum Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Sink Current per Bit (mA) | 25(Typ) |
Maximum Source Current per Bit (mA) | -1 |
Maximum Quiescent Current (uA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum ESD Protection Voltage (kV) | 2@HBM/1@CDM/0.2@MM |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 8.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 24 |
Lead Shape | Gull-wing |