NXP SemiconductorsPCF8576DT/2,518LCD Drivers
Dot Matrix Display LCD Driver 2.5V/3.3V/5V 56-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
160 | |
0.4 | |
Serial (I2C) | |
1.8 | |
5.5 | |
2.5|3.3|5 | |
0.02 | |
400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 6.2(Max) mm |
Package Length | 14.1(Max) mm |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSSOP |
56 | |
Lead Shape | Gull-wing |