Top Purchased
NXP SemiconductorsPCF8579HT/1LCD Drivers
Dot Matrix Display LCD Driver 3.3V/5V 64-Pin TQFP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
0.01 | |
CMOS | |
Serial (I2C) | |
2.5 | |
6 | |
3.3|5 | |
0.02 | |
400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |