NXP SemiconductorsPCF8583T/5,518Real Time Clocks
Real Time Clock Serial 240byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
PCF8583T/5,518 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Timer/Interrupt | |
240 | |
HH:MM:SS:hh | |
DW:DM:M:Y | |
Serial (2-Wire, I2C) | |
2.5 | |
3.3|5 | |
6 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.6(Max) |
Package Length | 7.65(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |