NXP SemiconductorsPCF8584T/2,518Interface Controllers
I2C Bus Controller Parallel/Serial (I2C) Interface 5V 20-Pin SO T/R
Compliant | |
EAR99 | |
LTB | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
I2C Bus Controller | |
Parallel|Serial (I2C) | |
4.5 | |
5.5 | |
5 | |
1.5 | |
-40 | |
85 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 |