NXP SemiconductorsPCF8885TS/1,118Proximity Sensors
Proximity Sensor Capacitive 2.5V to 5.5VDC 28-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |
Designed to be implemented within motion detection circuits, the NXP Semiconductors PCF8885TS/1,118 proximity sensor is a low-cost component that won't disappoint. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.