NichiconPCG1C471MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3.7A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Polymer | |
470uF | |
20% | |
16VDC | |
0.02 | |
Low | |
3.7 | |
1504@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 10 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
N/A | |
N/R | |
N/R | |
10 | |
N/R |
Feel rest assured that Nichicon's PCG1C471MCL1GS conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 1504@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 10 mm tall with a diameter of 10 mm.
EDA / CAD Models |