NichiconPCG1C821MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 820uF 16VDC 20%( 10 X 12.7mm) SMD 0.018 Ohm 4.2A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
820uF | |
20% | |
16VDC | |
0.018 | |
Low | |
4.2 | |
2624@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 12.7 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
1.3 | |
N/R | |
N/R | |
12.7 | |
N/R |
By adding one of Nichicon's PCG1C821MCL1GS conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 12.7 mm tall with a diameter of 10 mm. Its leakage current is 2624@2Min μA. It has a tolerance of 20%.
EDA / CAD Models |