50% Off
NichiconPCH1C221MCL4GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 16VDC 20%( 6.3 X 8mm) SMD 0.023 Ohm 1.5A 2000h 135°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |