Texas InstrumentsPCI1420PDVInterface Controllers
PC Card Controller Parallel/Serial Interface 3.3V/5V 208-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 28.05(Max) mm |
Package Length | 28.05(Max) mm |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | LQFP |
208 | |
Lead Shape | Gull-wing |
EDA / CAD Models |