Texas InstrumentsPCI1510PGEG4Interface Controllers
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 20.2(Max) |
Package Length | 20.2(Max) |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
EDA / CAD Models |