Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PC Card Controller | |
I2C | |
IEEE 1394 | |
3 | |
3.6 | |
3.3 | |
-40 | |
85 | |
-65 | |
150 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 16.1(Max) |
Package Length | 16.1(Max) |
PCB changed | 209 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
209 | |
Lead Shape | Ball |
EDA / CAD Models |