Texas InstrumentsPCI8402ZHKInterface Controllers
CardBus Controller Serial(I2C)/SPI Interface 3.3V 216-Pin BGA MICROSTAR Tray
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 16.1(Max) mm |
Package Length | 16.1(Max) mm |
PCB changed | 216 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
216 | |
Lead Shape | Ball |
EDA / CAD Models |