SamtecPCIE-164-02-F-D-THConnector Card Edge
Conn PCI Express Card Edge SKT 164 POS 1mm Solder ST Thru-Hole PCI Express® Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI Express | |
1.57 | |
164 | |
2 | |
Solder | |
Cantilever Bellows | |
1 | |
Straight | |
Alignment Pin | |
2.4/Contact | |
215VAC | |
-55 | |
125 | |
Tube | |
N/A | |
89 | |
8.6 | |
11 | |
0.35x0.25 | |
2.31 | |
PCI Express® | |
Through Hole |
The pci express card edge PCIE-164-02-F-D-TH smart card connector, developed by Samtec, can provide you with a space saving alternative for connecting your printed circuits together. This SKT connector's 164 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 2.2 A/contact. This product is 11 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. PCIE-164-02-F-D-TH is housed in black nylon. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |