ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Function | 64-ch Isolated Digital Input PCI Express Card |
Number of Channels | 64 |
Minimum Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 12|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Minimum Storage Temperature (°C) | -20 |
Maximum Storage Temperature (°C) | 70 |
Mounting | Screw |
Package Height | 100 |
Package Length | 168 |