NichiconPCJ0G222MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 2200uF 4VDC 20%( 10 X 12.7mm) SMD 0.009 Ohm 5.7A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
2200uF | |
20% | |
4VDC | |
0.009 | |
Low | |
5.7 | |
1760@2Min | |
2000 | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 12.7 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
N/A | |
N/R | |
N/R | |
12.7 | |
N/R |
EDA / CAD Models |