NichiconPCJ0G561MCL9GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 12mm) SMD 0.009 Ohm 5.2A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Look no further than the PCJ0G561MCL9GS conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 4 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 12 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 448@2Min μA.
EDA / CAD Models |