NichiconPCJ0J221MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 6mm) SMD 0.015 Ohm 3.2A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
220uF | |
20% | |
6.3VDC | |
0.015 | |
Low | |
3.2 | |
277@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
6.3 X 6 | |
-55 | |
105 | |
Tape and Reel | |
6.3 | |
N/A | |
N/R | |
N/R | |
6 | |
N/R |
EDA / CAD Models |