NichiconPCJ0J391MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 7mm) SMD 0.014 Ohm 3.95A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these PCJ0J391MCL1GS conductive polymer aluminum solid capacitors from Nichicon. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 491@2Min μA. It has a tolerance of 20%. This product is 7 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |