NichiconPCK0J221MCO1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 6mm) SMD 0.01 Ohm 3.9A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
220uF | |
20% | |
6.3VDC | |
0.01 | |
Ultra Low | |
3900 | |
416@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
6.3 X 6 | |
-55 | |
105 | |
Tape and Reel | |
6.3 | |
6(Max) |
Nichicon's PCK0J221MCO1GS conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 6(Max) mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 416@2Min μA.
EDA / CAD Models |