NichiconPCK0J391MCO1GSCapacitor Aluminum Polymer

Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 7mm) SMD 0.009 Ohm 4.5A 2000h 105°C T/R Automotive AEC-Q200

Look no further than the PCK0J391MCO1GS conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7(Max) mm tall with a diameter of 8 mm. Its leakage current is 737@2Min μA.

900 parts: Ships tomorrow

    Total$0.28Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      900
      Country Of origin:
      Japan
         
      • Price: $0.2844
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 900 parts
      • Price: $0.2844