NichiconPCK0J821MCO1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 8mm) SMD 0.009 Ohm 5A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Nichicon's PCK0J821MCO1GS conductive polymer aluminum solid capacitors. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 1550@2Min μA. It has a tolerance of 20%. This product is 8(Max) mm tall with a diameter of 10 mm.
EDA / CAD Models |