50% Off
NichiconPCL1A151MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 150uF 10VDC 20%( 8 X 7mm) SMD 0.021 Ohm 2.88A 20000h 105°C Box/Carton Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |