EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Converter Type | Audio |
Architecture | Delta-Sigma |
Resolution | 24bit |
Conversion Rate | 192ksps |
Number of DAC Channels | 8 |
Number of Outputs per Chip | 8 |
Digital Interface Type | Serial (6-Wire, I2C, SPI) |
Output Type | Voltage |
Output Polarity | Bipolar |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Analog and Digital |
Maximum Power Dissipation (mW) | 605 |
Full Scale Error | ±6%FSR |
Signal to Noise Ratio | 105dB(Typ) |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 28 |
Lead Shape | Gull-wing |
Converting digital signals to analog signals such as audio or video? This PCM1681TPWPRQ1 DAC converter provided from Texas Instruments will do just that! It has a voltage output. This device is based on Delta-Sigma architecture. This device's digital interface is serial (6-wire, i2c, spi). This DAC has a resolution of 24bit. This DAC has a temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses analog and digital power.